Connector High Density D-Subminiature Female 15 Position 2.29mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

You may also like:
1001-9S-R 1001-9S-R
Jameco Valuepro
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$0.95 ea

850 In Stock
More Available – 22 weeks


  • Jameco Part no.: 71466
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1010-15S
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

15-contact Right Angle D-Sub PCB Connector

Features

  • 0.318" Setback
  • Maximum Current: 3A
  • Metal Housing



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts15
    Number of Rows3
    GenderFemale
    Product TypePCB
    Termination0.318" Right Angle PCB (HD)
    MountingJack Screw
    Shell MaterialMetal
    Pitch2.29 mm
    Contact PlatingPhosphor Bronze
    Family1010
    Contact MaterialBrass, Phosphor Bronze
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Current Rating3 A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Depth22.23 mm
    Height12.6 mm
    Length16.3 mm


    Report a problem
    Suggest a product