Grove Ultrasonic Ranger Distance Sensor

You may also like:
28015 28015
Parallax
WPSE306N WPSE306N
Velleman
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
40TR12B-R 40TR12B-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2237845
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 101020010
  • HTS code: 9015100000
  • Web Exclusive
# of units Price
1+ $4.95
5+ $4.49
25+ $3.95

Request a Large Quantity Quote

Grove Ultrasonic Ranger Distance Sensor

This Grove-ultrasonic sensor is a non-contact distance measurement module which is compatible with the Grove system. It is designed for easy modular project usage with industrial performance.

Features

  • Detecting range: 3 cm to 4 m (1.1" to 13 feet), best in 30 degree angle.
  • Grove interface
  • 5V DC power supply
  • Arduino library ready
  • Dimensions: 2" W x 1" H x 0.62" D

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Downloads & Resources

Please visit our wiki page for more info about this product. It will be appreciated if you can help us improve the documents, add more demo code or tutorials. For technical support, please post your questions to our forum.



Report a problem
Suggest a product
Specification Value
Sensor TypeDistance - Ultrasonic


Report a problem
Suggest a product