Solid State Sensor Ring Magnet

Honeywell Rohs logo
101MG7
You may also like:
MAGNET5 MAGNET5
Jameco Valuepro
MAGNET6 MAGNET6
Jameco Valuepro
44204-2.5 44204-2.5
Jameco Valuepro
435-255 435-255
Cermag
500-250 500-250
Cermag
MAG142X27 MAG142X27
Arndt Electronics

$8.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1813468
  • Manufacturer: Honeywell
  • Manufacturer no.: 101MG7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
10+ $8.39
50+ $7.49
250+ $6.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Solid State Sensor Ring Magnet

These magnets are used as actuators for Hall-effect and magnetoresistive sensor ICs which in turn can be used in a number of potential industrial and medical applications.

Specifications

  • Part Status: Not For New Designs
  • Shape: Cylindrical
  • Magnetization: Axial
  • Material: Alnico 8 (AlNiCo)
  • Gauss Strength: 1050G @ 0.01"
  • Size: 0.248" Dia x 0.248" H (6.30mm x 6.30mm)
  • Operating Temperature: 250°C (TA)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product