Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Transformer [email protected] 115/230VAC Wire Leads

You may also like:
67-1242 67-1242
112512.-R 112512.-R
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R

$11.95 ea

60 ship on Aug. 7
90 ship on Sep. 4


  • Jameco Part no.: 102112
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 102111-R
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

24VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Yellow (Center tap), Red
  • Secondary Voltage: 24Vct @ 1A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 24VA
  • Size: 2.41"L x 2.80"W x 1.99"H
  • Weight: 1.5 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage24 V CT
Power Rating24 VA
Current Rating1 A
Termination StyleWires
Length (mm)60.96
Width (mm)71.12
Height (mm)50.8
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product