# of units | Price |
---|---|
250+ | $0.40 |
500+ | $0.36 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMPMODU Mod V |
Gender | Socket |
Wire Gauge (AWG) | 22-26 |
Contact Plating | Gold (30u") |
Contact Material | Phosphor Bronze |
Voltage Rating | 250 VAC |
Current Rating | 3 A |
Mounting Type | Crimp |