Connector Shrouded Header 6 Position 2.54mm Solder Straight Thru-Hole

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$1.85 ea

334 ship on Feb. 16


  • Jameco Part no.: 737192
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 102202-3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
14+ $1.85
28+ $1.67

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 14
Connector Shrouded Header 6 Position 2.54mm Solder Straight Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
FamilyAMPMODU Mod II
Product TypeHeader
StyleBoard to Board/Cable Shrouded - 4 Wall
GenderMale Pin
Number of Contacts6
Number of Rows1
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodPush-Pull
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product