*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
5000+ | $0.22 |
10000+ | $0.198 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | AMP-Latch |
Product Type | Ejector Latch |
Style | Short Lock Ejector Hooks |
Gender | N/A |
Number of Contacts | 0 |
Number of Rows | 0 |
Body Orientation | Straight (Ejector) |
Mounting | Friction |
Termination Method | Press-Fit |
Fastening Method | N/A |
Additional Feature | N/A |
Pitch | 2.54 mm, 0.100 in. |