Connector Housing Receptacle 10 Position 2.54 mm Crimp Straight Cable Mount

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$2.59 ea

9,251 ship on Nov. 1


  • Jameco Part no.: 496309
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 102387-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
20+ $2.59
100+ $2.29
200+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Connector Housing Receptacle 10 Position 2.54 mm Crimp Straight Cable Mount

Specifications:

  • Number of Position: 10
  • Number of Rows: 2
  • Pitch: 0.100" (2.54 mm)
  • Material: Black Thermoplastic, Flame Retardent
  • Use with:
    • Crimp Female Socket 20-24 AWG, 15 Au (2-87523-4, p/n: 1966940)
    • Crimp Female Socket 20-24 AWG, 30 Au (6-87523-9, p/n: 1976030)


Report a problem
Suggest a product
Specification Value
GenderReceptacle Housing, Female Socket
Number of Contacts10
Number of Rows2
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product