Connector Housing Receptacle 20 Position 2.54mm ST

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$3.49 ea

1,852 ship on Aug. 26


  • Jameco Part no.: 496173
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 102387-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $3.49
75+ $3.02
375+ $2.67

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector Housing Receptacle 20 Position 2.54 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts20
Number of Rows2
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Wire Size22-30AWG
TypeHousing
Family102387
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length29.97mm
Product TypeConnector Discrete Wire Housing
Product Height7.23mm


Report a problem
Suggest a product