SPDT ON-OFF Standard Toggle Switch with Illuminated Red Flat Lever

You may also like:
103-0006-EVX 103-0006-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.25 ea

10% discount applied in cart

341 ship on May. 18


  • Jameco Part no.: 2266799
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-0007-EVX
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

SPDT ON-OFF Standard Toggle Switch with Illuminated Red Flat Lever

Specifications

  • Contact Form: SPDT
  • Switch Function: ON-OFF
  • Lever Illumination: ON (Red), OFF (Clear)
  • Contact Rating: 30A @ 12VDC
  • Dimensions (L X W X D) inches: 1.35 x .75 x 1.30
  • Number of Pins: 4
  • Terminal Type: .250" quick connect
  • Mounting Hole Diameter: .472" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF
Contact Rating30A @ 12VDC (Red/Grn)
Mounting Hole0.5 in.
Actuator TypeFlat, Lighted
Termination Style0.25" Quick Connect
Pins2
Current Rating30 A
Voltage Rating12 VDC
Body ColorBlack
Color - Actuator/CapRed/Clear
Illumination TypeRed LED
Number of Positions2
Mounting StylePanel, Rear
Product Length1.35 in.
Width0.75 in.
Depth0.42 in.
Height0.41 in.
Actuator Length0.47 in.
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x1


Report a problem
Suggest a product