SPST ON-(OFF) Red Pushbutton Switch

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$0.89 ea

17 In Stock


  • Jameco Part no.: 2266815
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-1024-EVX
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.75
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

SPST ON-(OFF) Red Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt
  • Dimensions (L X W X D) inches: 0.32 (D) x 1.34 (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: 0.283"


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Switch FunctionON-(OFF)
Contact Rating3 A @ 125 VAC
Body ColorBrown
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length0.39 in.
Actuator TypeRound
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.39 in.
Depth1.34 in.


Report a problem
Suggest a product