Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST ON-(OFF) Black Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$0.69 ea

111 ship on May. 28


  • Jameco Part no.: 2266839
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-1219-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.45

Request a Large Quantity Quote

SPST ON-(OFF) Black Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .42 (D) x .69 (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .28"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-(OFF)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorBlack
Termination StyleSolderable Lug
Pins2
Length (inch)1
Actuator TypePlunger with Cap
Voltage Rating (AC)125
Mounting StylePC Thru-Hole
Width (inch)0.417
Depth (inch)1.24


Report a problem
Suggest a product