SPDT ON-OFF-ON Standard Toggle Switch

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$4.25 ea

393 ship on Dec. 12


  • Jameco Part no.: 2266847
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-13293-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.25
10+ $3.85
100+ $3.35
250+ $3.05
500+ $2.75

Request a Large Quantity Quote

SPDT ON-OFF-ON Standard Toggle Switch

Specifications

  • Contact Form: M3 screw
  • Contact Rating: 15A @ 125 & 10A @ 250
  • Dimensions (L X W X D) inches: 1.2 x .62 x 1.0
  • Number of Pins: 3
  • Terminal Type: M3 screw
  • Mounting Hole Diameter: .47" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleM3 Screws
Number of Pins3
Maximum Current Rating (A)15
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)1.15
Width (inch)0.62
Depth (inch)0.71
Height (inch)0.47
Actuator Length (inch)0.7
FeaturesKeyway
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product