Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-ON Standard Toggle Switch

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$1.09 ea

211 ship on May. 28


  • Jameco Part no.: 2266863
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-4023-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

SPDT ON-ON Standard Toggle Switch

Specifications

  • Contact Form: 3P SPDT, ON-ON
  • Contact Rating: 6A @ 125 & 3A @ 250
  • Dimensions (L X W X D) inches: .585 L x .534 W x .76
  • Number of Pins: 3
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: .585" L x .534" Lever Type: Flat


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapBlack
Number of Positions2
Mounting StylePanel, Front
Length (inch)0.87
Width (inch)0.71
Depth (inch)0.55
Height (inch)0.08
Actuator Length (inch)0.47
Lead Spacing B (inch)0.185
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM15x1


Report a problem
Suggest a product