# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.625 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-(ON) |
Contact Rating | 6A @ 250VAC |
Mounting Hole | 0.21 in. |
Actuator Type | Flat |
Termination Style | Solderable Lug |
Pins | 6 |
Current Rating | 6 A |
Voltage Rating | 250 VAC |
Body Color | Black |
Color - Actuator/Cap | Black |
Number of Positions | 2 |
Mounting Style | Panel, Front |
Length | 0.71 in. |
Width | 0.66 in. |
Depth | 0.8 in. |
Height | 0.08 in. |
Actuator Length | 0.51 in. |
Lead Spacing A (inch) | 0.196 |
Lead Spacing B (inch) | 0.185 |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1500V |
Maximum Contact Resistance | 50mOhm |
Minimum Insulation Resistance | 100MOhm |
Thread Size | M18x1 |