Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-NONE-ON Nylon Slide Switch

You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
EG218 EG218
1AM4022 1AM4022
EG1249 EG1249
OS102011MS2QN1 OS102011MS2QN1
Clearance

$0.49 ea

10% discount applied in cart

107 ship on Oct. 26


  • Jameco Part no.: 2266879
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-5003-EV
  • HTS code: 8536509050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

SPDT ON-NONE-ON Nylon Slide Switch

Specifications

  • Contact Form: PC Terminal
  • Contact Rating: 3A @ 120 & 1A @ 250
  • Dimensions (L X W X D) inches: .55 x .31 x .31
  • Number of Pins: 3
  • Terminal Type: PC Terminal


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-NONE-ON
Current Rating[email protected], [email protected]
Size (L" x W" x H")0.55 x 0.49 x 0.40
Lead Spacing (inch)0.1
Housing MaterialPlastic
Actuator StyleExtended,Side
Body ColorWhite
Color - Actuator/CapBlack
Length (inch)0.55
Depth (inch)0.3
Height (inch)0.49


Report a problem
Suggest a product