SPDT ON-NONE-ON Metal Slide Switch

You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
35-202-BU 35-202-BU
35-222-BU 35-222-BU
MS22D16 MS22D16
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Slashed Prices - Limited Quantity

$1.49 ea

112 ship on Nov. 18


  • Jameco Part no.: 2266895
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-5006-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

SPDT ON-NONE-ON Metal Slide Switch

Specifications

  • Contact Form: Solder lug
  • Contact Rating: 5A @ 120 & 2A @ 250
  • Dimensions (L X W X D) inches: .50 x .26 x .41
  • Number of Pins: 3
  • Terminal Type: Solder lug


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-NONE-ON
Current Rating[email protected], [email protected]
Size (L" x W" x H")0.77 x 0.26 x 0.61
Lead Spacing (inch)0.18
Housing MaterialMetal
Color - Actuator/CapBlack
Length (inch)0.5
Depth (inch)0.41
Height (inch)0.6


Report a problem
Suggest a product