SPDT ON-NONE-(ON) Metal Slide Switch

You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
35-202-BU 35-202-BU
35-222-BU 35-222-BU
MS22D16 MS22D16
SS60012F-0102-4V-NB SS60012F-0102-4V-NB
Slashed Prices - Limited Quantity

$1.59 ea

276 ship on Nov. 11


  • Jameco Part no.: 2266911
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-5009-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19
250+ $1.09

Request a Large Quantity Quote

SPDT ON-NONE-(ON) Metal Slide Switch

Specifications

  • Contact Form: PC Terminal
  • Contact Rating: 5A @ 120 & 2A @ 250
  • Dimensions (L X W X D) inches: .26 x .70 x .61
  • Number of Pins: 3
  • Terminal Type: PC Terminal


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-NONE-(ON)
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeSlide
Voltage Rating (AC)250
Actuator TypeExteneded,Side
Color - Actuator/CapBlack
Number of Positions3
Length (inch)0.26
Depth (inch)0.61
Height (inch)0.67
Product Height0.67


Report a problem
Suggest a product