Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT ON-NONE-(ON) Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Slashed Prices - Limited Quantity

$1.25 ea

347 ship on May. 29


  • Jameco Part no.: 2267007
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7001-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

DPDT ON-NONE-(ON) Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal RA
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .45 x .48
  • Number of Pins: 6
  • Terminal Type: PC terminal RA


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormDPDT
Switch FunctionON-(ON)
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal RA
Size (L" x W" x H")0.5 x 0.45 x 0.48
Depth (inch)0.45
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length (inch)0.17
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.15


Report a problem
Suggest a product