DPDT ON-OFF-ON Panel Mount Black - Paddle Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$1.25 ea

10% discount applied in cart

112 In Stock


  • Jameco Part no.: 2267015
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7002-EVX
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

DPDT ON-OFF-ON Panel Mount Black - Paddle Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 5 Amp @ 120 & 2 @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x.45 x .53
  • Number of Pins: 6
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormDPDT
Switch FunctionON-ON
Current Rating5A @ 125VAC, 2A @ 250VAC
Actuator TypePaddle
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug
Depth0.376 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length0.874 in.
Length1.16 in.
Width0.365 in.
Height1.168 in.


Report a problem
Suggest a product