Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-NONE-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Slashed Prices - Limited Quantity

$1.09 ea

225 ship on Jun. 1


  • Jameco Part no.: 2267031
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7005-EVX
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

SPDT ON-NONE-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .27 x .53
  • Number of Pins: 3
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-ON
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug
Size (L" x W" x H")1.16 x 0.365 x 1.168
Depth (inch)0.376
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length (inch)0.483


Report a problem
Suggest a product