# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | ON-(ON) |
Current Rating | 5A @ 125VAC, 2A @ 250VAC |
Actuator Type | Paddle |
Body Color | Red |
Color - Actuator/Cap | Black |
Termination Style | Solder Lug |
Depth | 0.376 in. |
Illumination Type | None |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-0 |
Actuator Length | 0.874 in. |
Length | 1.16 in. |
Width | 0.365 in. |
Height | 1.168 in. |