# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | ON-OFF-ON |
Current Rating | 5 @ 125 VAC |
Actuator Type | Paddle |
Body Color | Red |
Color - Actuator/Cap | Black |
Termination Style | PC terminal |
Length (inch) | 1.3 |
Width (inch) | 0.365 |
Depth (inch) | 0.4 |
Height (inch) | 0.605 |
Illumination Type | none |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-0 |
Actuator Length (inch) | 0.762 |