SPDT (ON)-OFF-(ON) Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$2.49 ea

265 ship on Nov. 18


  • Jameco Part no.: 2267055
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7010-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
250+ $1.69

Request a Large Quantity Quote

SPDT (ON)-OFF-(ON) Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .34 x .6
  • Number of Pins: 3
  • Terminal Type: PC terminal


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal
Length (inch)1.1
Width (inch)0.37
Depth (inch)0.4
Height (inch)0.86
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length (inch)0.44
Lead Spacing A (inch)0.185


Report a problem
Suggest a product