Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rocker Switch DPDT ON-ON 2A 250VAC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$1.09 ea

212 ship on Apr. 3


  • Jameco Part no.: 2269871
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Rocker Switch DPDT ON-ON 2A 250VAC

Specifications

  • Contact Form: DPDT
  • Switch Function: ON-ON
  • Current Rating: 2 A @ 250 VAC
  • Termination: Solder lugs
  • Actuator: Black rocker
  • Epoxy sealed terminals
  • Operating Temperature: -30 to +85°C


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormDPDT
Switch FunctionON-ON
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug
Size (L" x W" x H")1.15 x 0.275 x 0.987
Depth (inch)0.532
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.316
Lead Spacing A (inch)0.187
Lead Spacing B (inch)0.185


Report a problem
Suggest a product