SPDT ON-NONE-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.75 ea

300 ship on Dec. 9


  • Jameco Part no.: 2267071
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7013-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

SPDT ON-NONE-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .26 x .57
  • Number of Pins: 3
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-ON
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug
Length (inch)1.168
Width (inch)0.373
Depth (inch)0.475
Height (inch)1.05
Illumination Typenone
Mounting StylePanel Mount
IP RatingIP67
UL Flammability Code94V-2
Actuator Length (inch)0.340


Report a problem
Suggest a product