SPDT ON-NONE-ON Panel Mount Black - Paddle Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$3.29 ea

396 ship on Dec. 10


  • Jameco Part no.: 2267079
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7014-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.29
10+ $2.99
100+ $2.69
250+ $2.49

Request a Large Quantity Quote

SPDT ON-NONE-ON Panel Mount Black - Paddle Rocker Switch

Specifications

  • Contact Form: PC terminal RA
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50x .26 x .48
  • Number of Pins: 3
  • Terminal Type: PC terminal RA


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-ON
Current Rating5 @ 125 VAC
Actuator TypePaddle
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal RA
Length (inch)1.425
Width (inch)0.365
Depth (inch)0.518
Height (inch)0.375
Illumination Typenone
Mounting StylePanel Mount
IP RatingIP67
UL Flammability Code94V-2
Actuator Length (inch)0.82


Report a problem
Suggest a product