SPDT ON-NONE-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$2.49 ea

499 ship on Nov. 11


  • Jameco Part no.: 2267087
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7015-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
250+ $1.69

Request a Large Quantity Quote

SPDT ON-NONE-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .26 x .57
  • Number of Pins: 3
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeRocker
Voltage Rating (AC)120
Power Rating (VA)600
Power Rating (W)600
Actuator TypeRocker
ColorRed
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination StyleSolder Lug
Number of Pins3
IP RatingIP67
UL Flammability Code94V-2
Length (inch)1.166
Width (inch)0.373
Depth (inch)0.415
Height (inch)0.545
Actuator Length (inch)0.322
Maximum Current Rating5


Report a problem
Suggest a product