SPDT ON-OFF-(ON) Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$2.49 ea

296 ship on Dec. 6


  • Jameco Part no.: 2267119
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7019-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
250+ $1.69

Request a Large Quantity Quote

SPDT ON-OFF-(ON) Panel Mount Black Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .26 x .55
  • Number of Pins: 3
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-(ON)
Current Rating5 @ 125 VAC
Actuator TypePaddle
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug
Length (inch)1.16
Width (inch)0.365
Depth (inch)0.428
Height (inch)0.86
Illumination Typenone
Mounting StylePanel Mount
IP RatingIP67
UL Flammability Code94V-2
Actuator Length (inch)0.795


Report a problem
Suggest a product