DPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$2.49 ea

294 ship on Nov. 22


  • Jameco Part no.: 2267143
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7023-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09
100+ $1.89
250+ $1.69

Request a Large Quantity Quote

DPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal RA
  • Contact Rating: 5 Amp @ 120 & 2 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50 x .45 x .48
  • Number of Pins: 6
  • Terminal Type: PC terminal RA


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormDPDT
Switch FunctionON-OFF-ON
Current Rating5 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal RA
Length (inch)1.27
Width (inch)0.372
Depth (inch)0.82
Height (inch)0.68
Illumination Typenone
Mounting StylePanel Mount
IP RatingIP67
UL Flammability Code94V-2
Actuator Length (inch)0.321
Lead Spacing A (inch)0.15
Lead Spacing B (inch)0.187


Report a problem
Suggest a product