SPDT ON-NONE-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$2.49 ea

12 ship on Dec. 9


  • Jameco Part no.: 2267151
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7024-EVX
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.09

Request a Large Quantity Quote

SPDT ON-NONE-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal
  • Contact Rating: 3 Amp 2 120 & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .32 x .23 x .53
  • Number of Pins: 3
  • Terminal Type: PC terminal


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormSPDT
Switch FunctionON-ON
Current Rating3 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal RA
Length (inch)0.853
Width (inch)0.228
Depth (inch)0.485
Height (inch)0.338
Illumination Typenone
Mounting StylePanel Mount
IP RatingIP67
UL Flammability Code94V-2
Actuator Length (inch)0.261
Lead Spacing A (inch)0.1


Report a problem
Suggest a product