SPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2

$3.95 ea

120 ship on Nov. 19


  • Jameco Part no.: 2267159
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7027-EVX
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95
500+ $2.59

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: PC terminal RA
  • Contact Rating: 3 Amp 2 120 & 1 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .32 x .22 x .25
  • Number of Pins: 3
  • Terminal Type: PC terminal RA


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating3 @ 125 VAC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC terminal RA
Length (inch)0.736
Width (inch)0.32
Depth (inch)0.357
Height (inch)0.25
Illumination Typenone
Mounting StylePanel Mount
IP RatingIP67
UL Flammability Code94V-2
Actuator Length (inch)0.253
Lead Spacing A (inch)0.1
Lead Spacing B (inch)0.2


Report a problem
Suggest a product