SPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.49 ea

10% discount applied in cart

367 In Stock


  • Jameco Part no.: 2267175
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7034-EVX
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
10+ $0.49
100+ $0.39
500+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

SPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: SMD
  • Contact Rating: .4 V Amp @ 20V AmpC/VDC
  • Dimensions (L X W X D) inches: .32 x .30 x .22
  • Number of Pins: 3
  • Terminal Type: SMD


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating0.4VA @ 20VAC/DC
Actuator TypeRocker
Body ColorWhite
Color - Actuator/CapBlack
Termination StyleSMD
Depth0.372 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.261 in.
Length0.741 in.
Width0.582 in.
Height0.264 in.


Report a problem
Suggest a product