# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.95 |
250+ | $0.85 |
Specification | Value |
---|---|
Pins | 4 |
Contact Form | DPST |
Switch Function | ON-OFF |
Current Rating | 16A @ 125VAC, 10A @ 250VAC |
Actuator Type | Rocker |
Body Color | Black |
Color - Actuator/Cap | Black |
Termination Style | 0.25" Quick Connect |
Depth | 1.53 in. |
Illumination Type | None |
Mounting Style | Panel Mount |
IP Rating | none |
Actuator Length | 0.394 in. |
Length | 1.71 in. |
Width | 0.964 in. |
Height | 1.56 in. |