SPST ON-OFF Panel Mount Green Illuminated Rocker Switch

You may also like:
103-7048-EV 103-7048-EV
Mountain Switch
103-7049-EV 103-7049-EV
Mountain Switch
103-7050-EV 103-7050-EV
Mountain Switch
103-7047-EV 103-7047-EV
Mountain Switch
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
Clearance

$0.65 ea

10% discount applied in cart

314 In Stock


  • Jameco Part no.: 2267231
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7046-EV
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Green Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 x .43 x 1.0
  • Number of Pins: 3
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeIlluminated Rocker, Flat (.256)
Body ColorBlack
Color - Actuator/CapGreen
Termination Style0.25" Quick Connect
Depth0.709 in.
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.256 in.
Length1.38 in.
Width0.551 in.
Height1.12 in.


Report a problem
Suggest a product