SPST ON-OFF Panel Mount Orange Illuminated Rocker Switch

You may also like:
103-7053-EV 103-7053-EV
Mountain Switch
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.69 ea

73 In Stock


  • Jameco Part no.: 2267271
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7052-EV
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Orange Illuminated Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .84 Dia. x .8 D
  • Number of Pins: 3
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapOrange
Termination Style0.187" Quick Connect
Depth0.327 in.
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.138 in.
Length0.905 in.
Width0.905 in.
Height1.016 in.


Report a problem
Suggest a product