Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

You may also like:
103-R13-112LP-02Y-E 103-R13-112LP-02Y-E
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2267295
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7056-EV
  • HTS code: 8536509065
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .84 Dia. x .8 D
  • Number of Pins: 3
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapBlack with Red LED
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.905 x 0.905 x 1.016
Depth (inch)0.327
Illumination TypeLED
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.138


Report a problem
Suggest a product