Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$0.79 ea

697 ship on Apr. 8


  • Jameco Part no.: 2267319
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7061-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.45

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 8 Amp @ 125 Volt & 8 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .72 x .47 x .67
  • Number of Pins: 2
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating8 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Size (L" x W" x H")1.73 x 0.475 x 1.357
Depth (inch)0.484
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.22


Report a problem
Suggest a product