SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.49 ea

10% discount applied in cart

435 In Stock


  • Jameco Part no.: 2267327
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7062-EV
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 8 Amp @ 125 Volt & 8 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .72 x .47 x .67
  • Number of Pins: 3
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating8A @ 125VAC, 8A @ 250VAC
Actuator TypeIlluminated Rocker, Oval
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.187" Quick Connect
Depth0.484 in.
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.22 in.
Length1.73 in.
Width0.475 in.
Height1.357 in.


Report a problem
Suggest a product