SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.25 ea

698 ship on Dec. 12


  • Jameco Part no.: 2267351
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7064-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.4 x .69 x .96
  • Number of Pins: 3
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.25" Quick Connect
Length (inch)1.637
Width (inch)1.005
Depth (inch)0.63
Height (inch)1.268
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.118


Report a problem
Suggest a product