# of units | Price |
---|---|
1+ | $0.61 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.325 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPST |
Switch Function | ON-OFF |
Current Rating | 15A @ 125VAC, 10A @ 250VAC |
Actuator Type | Illuminated Rocker |
Body Color | Black |
Color - Actuator/Cap | Green |
Termination Style | 0.25" Quick Connect |
Depth | 0.886 in. |
Illumination Type | Neon Lamp |
Mounting Style | Panel Mount |
IP Rating | none |
Actuator Length | 0.224 in. |
Length | 1.25 in. |
Width | 0.677 in. |
Height | 1.567 in. |