SPST ON-OFF Panel Mount Green Illuminated Rocker Switch

You may also like:
103-7082-EV 103-7082-EV
103-7083-EV 103-7083-EV
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
Slashed Prices - Limited Quantity

$1.59 ea

645 ship on Jan. 27


  • Jameco Part no.: 2267463
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7084-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Green Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 x .43 x 1.08
  • Number of Pins: 3
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapGreen
Termination Style0.25" Quick Connect
Length (inch)1.38
Width (inch)0.551
Depth (inch)0.709
Height (inch)1.445
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length (inch)0.287


Report a problem
Suggest a product