# of units | Price |
---|---|
1+ | $1.35 |
10+ | $1.15 |
100+ | $0.89 |
500+ | $0.79 |
2000+ | $0.69 |
Specification | Value |
---|---|
Cell Size | CR2032 |
Number of Cells | 1 |
Sides | Coin Cell |
Connector Type | PC Mount |
Product Type | Battery Holder (open) |
Length | 1.12 in. |
Width | 0.89 in. |
Height | 0.33 in. |
Additional Feature | For 20mm cells |