SPST ON-OFF Panel Mount Yellow Illuminated - Paddle Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K

$1.25 ea

499 In Stock


  • Jameco Part no.: 2267519
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-112LP-02Y-E
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Yellow Illuminated - Paddle Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .80 Dia. x .89
  • Number of Pins: 4
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeIlluminated Paddle
Body ColorBlack
Color - Actuator/CapBlack with Yellow LED
Termination Style0.187" Quick Connect or Solder
Depth0.571 in.
Illumination TypeLED
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.400 in.
Length0.91 in.
Width0.91 in.
Height1.29 in.


Report a problem
Suggest a product