SPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
103-R13-238D-01B-EV 103-R13-238D-01B-EV
Mountain Switch
103-R13-238D-01W-EV 103-R13-238D-01W-EV
Mountain Switch
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.49 ea

10% discount applied in cart

1,500 In Stock


  • Jameco Part no.: 2267495
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-205D3-01-EV
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.2 x .73 x 1.22
  • Number of Pins: 3
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRocker, Square
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Depth0.823 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.185 in.
Length1.24 in.
Width0.728 in.
Height1.28 in.


Report a problem
Suggest a product