SPST ON-OFF Panel Mount Rocker Switch with Green Dot LED

You may also like:
103-R13-205L-01R-EV 103-R13-205L-01R-EV
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Price Reduced

$1.65 ea

454 ship on Oct. 15


  • Jameco Part no.: 2267999
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-205L-01G-EV
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.65
10+ $1.45
100+ $1.25
250+ $1.05
500+ $0.95

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Rocker Switch with Green Dot LED

Specifications

  • Contact Form: SPST (single pole single throw)
  • Switch Function: ON-OFF
  • Rocker Face: Black rocker with green LED dot
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.2 x .73 x 1.22
  • Number of Pins: 4
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)16
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)2000
Power Rating (W)2000
Actuator TypeIlluminated Rocker
ColorBlack
Color - Actuator/CapBlack with Green LED
Illumination TypeLED
Number of Positions2
Mounting StylePanel Mount
Termination Style0.25" Quick Connect
Number of Pins4
IP Ratingnone
Length (inch)1.24
Width (inch)1.15
Depth (inch)0.823
Height (inch)1.464
Actuator Length (inch)0.185
Maximum Current Rating16


Report a problem
Suggest a product