Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT ON-OFF-ON Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Slashed Prices - Limited Quantity

$0.79 ea

600 ship on May. 26


  • Jameco Part no.: 2267543
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-211D-02-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

SPDT ON-OFF-ON Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .76 x .51 x .74
  • Number of Pins: 3
  • Terminal Type: .187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating10 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.866 x 0.866 x 1.13
Depth (inch)0.744
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.386


Report a problem
Suggest a product