Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST ON-OFF Panel Mount White Rocker Switch

You may also like:
R13-238A-01 R13-238A-01
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Slashed Prices - Limited Quantity

$0.99 ea

698 ship on May. 29


  • Jameco Part no.: 2267551
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-238A-01W-EV
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.59

Request a Large Quantity Quote

SPST ON-OFF Panel Mount White Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.1 x .54 x 1.1
  • Number of Pins: 2
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapWhite
Termination Style0.25" Quick Connect
Size (L" x W" x H")1.24 x 0.728 x 1.39
Depth (inch)0.705
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.228


Report a problem
Suggest a product