# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.49 |
100+ | $0.44 |
500+ | $0.39 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | ON-OFF-ON |
Current Rating | 16A @ 125VAC, 10A @ 250VAC |
Actuator Type | Rocker |
Body Color | Black |
Color - Actuator/Cap | White |
Termination Style | 0.25" Quick Connect |
Depth | 0.767 in. |
Illumination Type | None |
Mounting Style | Panel Mount |
IP Rating | none |
Actuator Length | 0.228 in. |
Length | 1.24 in. |
Width | 0.728 in. |
Height | 1.389 in. |