# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.65 |
100+ | $0.59 |
500+ | $0.55 |
1000+ | $0.44 |
Specification | Value |
---|---|
Pins | 4 |
Contact Form | DPST |
Switch Function | ON-OFF |
Current Rating | 16A @ 125VAC, 10A @ 250VAC |
Actuator Type | Illuminated Rocker |
Body Color | Black |
Color - Actuator/Cap | Green |
Termination Style | 0.25" Quick Connect |
Depth | 1.28 in. |
Illumination Type | Neon Lamp |
Mounting Style | Panel Mount |
IP Rating | none |
Actuator Length | 0.189 in. |
Length | 1.24 in. |
Width | 1.15 in. |
Height | 1.479 in. |